VishayM43P203KB40Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 400 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| Lin | |
| Pin | |
| Side | |
| 2.5 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Box | |
| 20.5 | |
| 4.7 | |
| 6.4 | |
| 1 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this M43P203KB40 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. The M43P203KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. It has a tolerance of 10%. This device is made with cermet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

