NXP SemiconductorsM52233DEMOEingebettete Systementwicklungsboards und -kits
MCF52233 Microcontroller Development Kit 60MHz CPU 32KB RAM 256KB Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| MCF52233 | |
| Microcontroller | |
| 32KB | |
| 256KB | |
| Flash | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| Yes | |
| No | |
| Flash | |
| Yes |
Entwicklungskit-Beschreibung
The M52233DEMO development system for the MCF52233 ColdFire microcontroller provides a fully functional low cost vehicle for embarking on a high-performance embedded design of the MCF5223x Family of ColdFire microprocessors. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM / JTAG inteface cable and hosting software is provided, but not installed. In addition this low-cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary Special Edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
