State of the ArtM55342H06B1E18MTRWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0705 1.18K Ohm 1% 0.15W ±50ppm/°C 1% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1.18K | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thin Film | |
| -55 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 1.91 | |
| 1.22 | |
| 0.46 | |
| 0.00405 | |
| Surface Mount | |
| M |
Use this M55342H06B1E18MTR fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 1.18K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of M. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep. It has a tolerance of 1%. This device is made with thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

