VishayM55342K02B330DRS2Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0505 330 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 330 | |
| 1% | |
| 40 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K02B330DRS2 fixed single surface-mount resistor from Vishay. This product has a resistance value of 330 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

