VishayM55342K02B4E32SS6Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0505 4.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4.32K | |
| 1% | |
| 40 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| S |
Use this M55342K02B4E32SS6 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 4.32K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

