VishayM55342K03B499ERWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1005 499K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 499K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K03B499ERWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 499K Ohm. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

