VishayM55342K04B130DRS3Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1505 130 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 130 | |
| 1% | |
| 125 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1505 | |
| 3.94 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K04B130DRS3 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 130 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

