VishayM55342K04B332DRWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1505 332 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 332 | |
| 1% | |
| 125 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1505 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1505 | |
| 3.94 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K04B332DRWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 332 Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

