VishayM55342K05B100DRWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2208 100 Ohm 1% 0.225W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 175 | |
| No | |
| 0.225 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2208 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2208 | |
| 5.84 | |
| 1.91 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K05B100DRWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.225 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. It has a tolerance of 1%. This product is 5.84 mm long, 0.51 mm tall and 1.91 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

