VishayM55342K06B10D0RS6Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0705 10 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K06B10D0RS6 fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.15 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

