VishayM55342K06B10E0PS2Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0705 10K Ohm 1% 0.15W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| P |
This is a M55342K06B10E0PS2 fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.15 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. It is reliable with a failure rate grade of P. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

