VishayM55342K08B475DPWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 475 Ohm 1% 0.8W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 475 | |
| 1% | |
| 150 | |
| No | |
| 0.8 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.49 | |
| 0.51 | |
| Surface Mount | |
| P |
This is a M55342K08B475DPWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 475 Ohm. This dependable part has a power rating of 0.8 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of P. This device utilizes thick film technology. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

