VishayM55342K12B24E9RWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 24.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 24.9K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.81 | |
| 0.46 | |
| Surface Mount | |
| R |
Use this M55342K12B24E9RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 24.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thick film technology. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

