VishayM55342M05B10L0RS3Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2208 10M Ohm 5% 0.225W ±300ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 175 | |
| No | |
| 0.225 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±300 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2208 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2208 | |
| 5.84 | |
| 1.91 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342M05B10L0RS3 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.225 W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of R. This product is 5.84 mm long, 0.51 mm tall and 1.91 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

