Meist Gekauft

STMicroelectronicsM74HC14YRM13TRInverter, Schmitt-Trigger-

Inverter Schmitt Trigger 6-Element 14-Pin SO T/R Automotive AEC-Q100

Convert an analog input signal to a digital output signal with this M74HC14YRM13TR inverting Schmitt trigger by STMicroelectronics. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

7.557 Stück: morgen versandbereit

    Total0,34 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,3416 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Marokko
      • In Stock: 57 Stück
      • Price: 0,3416 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2447+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Marokko
      • In Stock: 7.500 Stück
      • Price: 0,2949 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.