STMicroelectronicsM74HC595YTTRZähler, Schieberegistern

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Automotive AEC-Q100

Do you have multiple logical states? Implement this M74HC595YTTR counter shift register by STMicroelectronics in order to switch and maintain states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

12.858 Stück: Versand in vsl. 2 Tagen

    Total0,53 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippinen
         
      • Price: 0,5274 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 358 Stück
      • Price: 0,5274 €
    • (2500)

      Versand in vsl. 2 Tagen

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 12.500 Stück
      • Price: 0,2507 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.