onsemiM74LCX16374DTR2GFlipflops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.70 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| D-Type Bus Interface | |
| 16 | |
| 2 | |
| 8 | |
| 8 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 6.5@2.7V|6.2@3.3V | |
| 7.9 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 0.02 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 12.6(Max) mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 48 | |
| Leitungsform | Gull-wing |
ON Semiconductor's M74LCX16374DTR2G flip flop device will allow you to easily build and test a circuit based on the state information provided. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 16 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

