onsemiM74VHC1GT04DFT1GInverter, Schmitt-Trigger-
Inverter 1-Element 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| M74VHC1GT04DFT1G | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Inverter | |
| 1 | |
| 10.6@3.3V|7.5@5V | |
| 14.5 | |
| 0.18um | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
M74VHC1GT04DFT1G inverting Schmitt triggers from ON Semiconductor are designed specifically to clean up noisy analog signals and convert them into more manageable digital signals. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

