AmphenolM81714/2-DB1Steckverbinder, andere

Conn Terminal Junction System F 10 POS ST

This terminal junction module M81714/2-DB1 connector accessory from Amphenol will make a better and stronger connection for your wires. This F connector has 10 / 10 F contacts. It has a female type gender. It has a straight body orientation. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 21.59 mm long, 21.51 mm tall and 9.9 mm deep.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.