Deutsch GroupM81714/67-07Steckverbinderzubehör
Connector Accessories Mounting Track
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Track | |
| Connector Terminal Blocks | |
| -65 | |
| 200 | |
| 92.1 | |
| 78.94 | |
| 23.24 |
Thanks to Deutsch's M81714/67-07 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This is a 2-row connector. It has a straight body orientation. This socket type connector has 7 socket type contacts. This harting connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
