VishayM8340102K76R8FAD04Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 76.8 Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 76.8 | |
| 1% | |
| 100 | |
| 1.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.59 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
This M8340102K76R8FAD04 resistor array by Vishay packs multiple resistors into one IC chip. This product's 8 resistors have a value of 76.8 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.2 (1/5) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. The M8340102K76R8FAD04 part has a pin termination style. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

