VishayM8340104K2263FGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 226K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 226K | |
| 1% | |
| 50 | |
| 0.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Looking to save space and power in your circuit design? The M8340104K2263FGD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.2 (1/5) W. This product's 3 resistors have a value of 226K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep. The M8340104K2263FGD03 part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

