VishayM8340105K3002GCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 30K Ohm 2% 1.4W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 30K | |
| 2% | |
| 50 | |
| 1.4 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the M8340105K3002GCD03 resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 30K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The M8340105K3002GCD03 part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

