VishayM8340105K3302GGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 33K Ohm 2% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 33K | |
| 2% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Pack multiple resistors into a single chip with this M8340105K3302GGD03 resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The M8340105K3302GGD03 part has a pin termination style. This device utilizes thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

