VishayM8340105K5111FGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 5.11K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 5.11K | |
| 1% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Conserve space and power by adopting this M8340105K5111FGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 5.11K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The M8340105K5111FGD03 part has a pin termination style. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

