VishayM8340105M1203GGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 120K Ohm 2% 0.8W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 120K | |
| 2% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Use this M8340105M1203GGD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 120K Ohm. Its temperature coefficient is ±300 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. The M8340105M1203GGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

