VishayM8340106K2001FCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 2K Ohm 1% 1.8W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 2K | |
| 1% | |
| 50 | |
| 1.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
This M8340106K2001FCD03 resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 2K Ohm. This dependable part has a power rating of 1.8 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. The M8340106K2001FCD03 part has a pin termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

