VishayM8340107K4701GCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 4.7K | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this M8340107K4701GCD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 4.7K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. The M8340107K4701GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

