VishayM8340108K1000GGD03Widerstandsnetzwerke und -Anordnungen

Res Thick Film NET 100 Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Downsize multiple resistors onto a single chip with the M8340108K1000GGD03 resistor array, developed by Vishay. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 2%. The M8340108K1000GGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 28 Stück

Quantity Increments of 28 Minimum 140
  • Date Code:
    2128+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Israel
    • Price: 3,1907 €
    1. 140+3,1907 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.