VishayM8340108K2001GGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 2K Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 2K | |
| 2% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
By combining multiple resistors into a single chip, the M8340108K2001GGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 2K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. The M8340108K2001GGD03 part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

