VishayM8340108K4990FGD03Widerstandsnetzwerke und -Anordnungen

Res Thick Film NET 499 Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

This M8340108K4990FGD03 resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. This product's 4 resistors have a value of 499 Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340108K4990FGD03 part has a pin termination style. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 28 Minimum 140
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 8,8342 €
    1. 1+8,8342 €
    2. 504+8,7404 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.