VishayM8340109K2001GCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 2K Ohm 2% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 2K | |
| 2% | |
| 50 | |
| 1.08 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this M8340109K2001GCD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 2K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340109K2001GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

