VishayM8340109M4701GCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 1.08W ±300ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 4.7K | |
| 2% | |
| 50 | |
| 1.08 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Create more space in your circuit design by using this M8340109M4701GCD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. This product's 9 resistors have a value of 4.7K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. The M8340109M4701GCD03 part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

