GlenairM83513/02-ECSteckverbinder, D-Sub
Conn Micro-D SKT 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder Cup | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| E | |
| No | |
| 33.91 | |
| 13.69 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Panel Mount |
The M83513/02-EC DVI connector from Glenair allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. M83513/02-EC is housed in liquid crystal polymer. This product is 33.91 mm long, 7.87 mm tall and 13.69 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 31 terminals use the solder cup termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

