ITT CorporationM83513/02-HCSteckverbinder, D-Sub
Conn Micro-D SKT 100 POS 0.64mm Solder Cup ST Panel Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.4050 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 100 | |
| 100 | |
| 4 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Cadmium | |
| 55.12 | |
| 15.17 | |
| 10.01 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The M83513/02-HC DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 4-row connector has a single port. It has a straight body orientation. Its pitch is 1.27 mm. This socket type connector's 100 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. M83513/02-HC is housed in liquid crystal polymer. Its 100 terminals use the solder pot termination method. This product is 10.01 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
