ITT CorporationM83513/03-A04CSteckverbinder, D-Sub
Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Cadmium | |
| A | |
| No | |
| 19.94 | |
| 10.57 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This device has a maximum current rating of 3 A. This has a 9POS D-Sub connector. It uses the crimp termination method. Its wire is 26 AWG. It has a hook-up wire cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

