GlenairM83513/03-F02NSteckverbinder, D-Sub
Conn Micro-D PIN 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.4050 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| F | |
| No | |
| 37.72 | |
| 10.57 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a D-Sub connector. It uses the crimp termination method. It has a hook-up wire cable. Its wire is 26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

