GlenairM83513/04-A05CSteckverbinder, D-Sub
Conn Micro-D SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Cadmium | |
| A | |
| No | |
| 19.94 | |
| 10.9 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Panel Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a D-Sub connector. It uses the crimp termination method. It has a d-sub cable. Its wire is 25 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

