GlenairM83513/06-BSteckverbinder, D-Sub
Conn Micro-D PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Plastic | |
| B | |
| 23.75 | |
| 15.11 | |
| 5.54 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Communicate with your serial connections using the M83513/06-B DVI connector from Glenair. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. M83513/06-B is housed in liquid crystal polymer. This product is 23.75 mm long, 5.54 mm tall and 15.11 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

