ITT CorporationM83513/10-B01CNSteckverbinder, D-Sub
Conn Micro-D SKT 15 POS 0.64mm Crimp RA Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| B | |
| No | |
| 23.75 | |
| 15.65 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This has a Micro D-Sub connector. It uses the crimp termination method. It has a hook-up wire cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
