GlenairM83513/10-E03CPSteckverbinder, D-Sub
Conn Micro-D PIN 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| E | |
| No | |
| 33.91 | |
| 17.99 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
The M83513/10-E03CP DVI connector from Glenair is perfect for communication between serial connections in your system. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.87 mm tall and 17.99 mm deep. Its 31 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

