ITT CorporationM83513/13-D01CNSteckverbinder, D-Sub
Conn Micro-D PIN 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| D | |
| No | |
| 30.1 | |
| 15.17 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This has a Micro D-Sub connector. It uses the crimp termination method. It has a hook-up wire cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
