GlenairM83513/13-D01NNSteckverbinder, D-Sub
Conn Micro-D SKT 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| D | |
| No | |
| 30.01 | |
| 15.75 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This M83513/13-D01NN DVI connector from Glenair is ideal for all your serial communication needs. It has a right angle body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 30.01 mm long, 7.87 mm tall and 15.75 mm deep. Its 25 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

