GlenairM83513/13-E02NWSteckverbinder, D-Sub
Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 33.91 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
The M83513/13-E02NW DVI connector from Glenair is perfect for communication between serial connections in your system. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 33.91 mm long, 7.87 mm tall and 18.29 mm deep. Its 31 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

