GlenairM83513/19-E03NPSteckverbinder, D-Sub
Conn Micro-D SKT 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 51.82 | |
| 16.76 | |
| 8.26 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
It's easy to communicate between serial connections by using the micro d-subminiature M83513/19-E03NP DVI connector from Glenair. Its pitch is 2.54 mm. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 51.82 mm long, 8.26 mm tall and 16.76 mm deep. Its 31 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

