GlenairM83513/20-G01CPSteckverbinder, D-Sub
Conn Micro-D SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 51 | |
| 51 | |
| 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| G | |
| No | |
| 47.63 | |
| 19.3 | |
| 9.14 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This micro d-subminiature M83513/20-G01CP DVI connector from Glenair is ideal for all your serial communication needs. Its pitch is 2.54 mm. This socket type connector's 51 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This 3-row connector has a single port. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 51 terminals use the solder termination method. This product is 47.63 mm long, 9.14 mm tall and 19.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

