GlenairM83513/22-F01CPSteckverbinder, D-Sub
Conn Micro-D PIN 37 POS 1.27mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| F | |
| No | |
| 59.44 | |
| 7.87 | |
| 13.11 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
This micro d-subminiature M83513/22-F01CP DVI connector from Glenair will make secure connections for all of your serial ports. This 2-row connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 59.44 mm long, 13.11 mm tall and 7.87 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

