GlenairM83513/28-B01NPSteckverbinder, D-Sub

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port

Communicating with serial connections is made easy with this micro d-subminiature M83513/28-B01NP DVI connector from Glenair. Its pitch is 2.54 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 23.75 mm long, 13.67 mm tall and 7.87 mm deep. Its 15 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 554,5490 €
    1. 1+554,5490 €
    2. 5+388,7606 €
    3. 10+296,0777 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.