GlenairM83513/31-C01NTSteckverbinder, D-Sub
Conn Micro-D SKT 21 POS 1.27mm Solder ST Thru-Hole 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 21 | |
| 21 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| C | |
| No | |
| 27.56 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Make the most secure connections between serial ports using the micro d-subminiature M83513/31-C01NT DVI connector from Glenair. It has a straight body orientation. This socket type connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. Its 21 terminals use the solder termination method. This product is 27.56 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

