GlenairM83513/31-E02NWSteckverbinder, D-Sub
Conn Micro-D SKT 31 POS 1.27mm Solder ST Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 33.91 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Using the micro d-subminiature M83513/31-E02NW DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 31 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

